
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TRACO POWER | |
| Package | - | |
| Packaging/Housing | 5-DIP module | |
| Voltage - Input (maximum value) | 36V | |
| type | Isolation module | |
| characteristic | OCP,OTP,OVP,SCP | |
| Size/Size | 1.60" Length x 1.00" Width x 0.40" Height (40.6mm x 25.4mm x 10.2mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 9V | |
| efficiency | 88.5% | |
| Power (W) | 15 W | |
| Voltage - Isolation | 5 kV | |
| Voltage - Output 1 | 12V | |
| working temperature | -40°C ~ 85°C (derating) | |
| application | Medical type | |
| Installation type | Through hole | |
| Current output (maximum value) | 1.25A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THM 15-2412WI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TRACO POWER | |
| Package | - | |
| Packaging/Housing | 5-DIP module | |
| Voltage - Input (maximum value) | 36V | |
| type | Isolation module | |
| characteristic | OCP,OTP,OVP,SCP | |
| Size/Size | 1.60" Length x 1.00" Width x 0.40" Height (40.6mm x 25.4mm x 10.2mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 9V | |
| efficiency | 88.5% | |
| Power (W) | 15 W | |
| Voltage - Isolation | 5 kV | |
| Voltage - Output 1 | 12V | |
| working temperature | -40°C ~ 85°C (derating) | |
| application | Medical type | |
| Installation type | Through hole | |
| Current output (maximum value) | 1.25A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THM 15-2412WI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THM 15-2412WI datasheets or manufacturer documentation.
Datasheet: THM 15-2412WI Datasheet (PDF)
The THM 15-2412WI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.