
* Images are for reference only
TPS7B8250QKVURQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7B8250QKVURQ1
- JLCPCB Part #
- C2860622
- Package
- TO-252-4
- Description
- -40℃~+125℃@(Ta) 1 300mA 40V 5V 5uA 60dB@(100Hz) 700mV@(200mA) Fixed Over Current Protection、Over Temperature Protection Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 148
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 148
In-stock Item Pricing
Qty Unit Price
1+
$1.9392
10+
$1.7366
30+
$1.5935
100+
$1.4616
500+
$1.4021
1000+
$1.3780
Related Products
Welcome back, may I help you?