
* Images are for reference only
TPS76801QPWPRG4Q1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS76801QPWPRG4Q1
- JLCPCB Part #
- C2861694
- Package
- HTSSOP-20
- Description
- -40℃~+125℃@(Ta) 1 1.2V~5.5V 10V 1A 230mV@(1A) 55uVrms 60dB@(1kHz) 85uA Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Enable、Thermal Shutdown Positive HTSSOP-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$3.0125
10+
$2.5792
30+
$2.3198
100+
$2.0588
500+
$1.9396
1000+
$1.8849
Welcome back, may I help you?