This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS75201QPWPRG4Q1

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS75201QPWPRG4Q1
JLCPCB Part #
C3749022
Package
HTSSOP-20
Description
-40℃~+125℃@(Tj) 1 1.5V~5V 1uVrms 2A 400mV@(2A) 5.5V 60dB@(100Hz) 75uA Adjustable PG Pin Positive HTSSOP-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1665
200+ $2.0005
500+ $1.9299
1000+ $1.8945

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons