
* Images are for reference only
TPS77601QPWPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS77601QPWPRQ1
- JLCPCB Part #
- C2861718
- Package
- HTSSOP-20
- Description
- -40℃~+125℃@(Tj) 1 1.2V~5.5V 10V 500mA 53uVrms 60dB@(1kHz) 85uA Adjustable PG Pin、Enable Positive HTSSOP-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6635
200+
$1.4182
500+
$1.3684
1000+
$1.3443
Related Products
Welcome back, may I help you?