
* Images are for reference only
TPS61163AYFFR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS61163AYFFR
- JLCPCB Part #
- C544314
- Package
- DSBGA-9
- Description
- -40℃~+85℃ 1.2MHz 2 2.7V~38V 2.7V~6.5V 30mA Analog、PWM Boost DC-DC DSBGA-9 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 122
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 122
In-stock Item Pricing
Qty Unit Price
1+
$0.6605
10+
$0.5268
30+
$0.4608
100+
$0.3947
500+
$0.3528
1000+
$0.3335
Related Products
Welcome back, may I help you?