
* Images are for reference only
TPS61162DYFFR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS61162DYFFR
- JLCPCB Part #
- C6560478
- Package
- DSBGA-9
- Description
- -40℃~+85℃ 1.2MHz 2 2.7V~27V 2.7V~6.5V 30mA Analog、PWM Boost DC-DC DSBGA-9 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3430
200+
$0.5369
500+
$0.5193
1000+
$0.5097
Related Products
Welcome back, may I help you?