This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLE2064MWB

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLE2064MWB
JLCPCB Part #
C4370471
Package
CFP-14
Description
-55℃~+125℃ 2MHz 3.4V/us 4pA 900uV CFP-14 FET Input Amplifiers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.4788
200+ $9.0871
500+ $8.7676
1000+ $8.6103

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons