
* Images are for reference only
PCF8574PWG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCF8574PWG4
- JLCPCB Part #
- C1542543
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 100kHz 2.5V~6V I2C Interrupt Output Reset function、Cascading and address extension、Built-in LED driver TSSOP-20 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7320
200+
$0.6700
500+
$0.6475
1000+
$0.6347
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?