
* Images are for reference only
TPL9053AD-DF4R
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPL9053AD-DF4R
- JLCPCB Part #
- C7434837
- Package
- DFN-8(2x2)
- Description
- -40℃~+125℃@(Tj) 130uA 150mV@(500mA) 5.5V 5.7uVrms 500mA 600mV~5.3V 89dB@(1kHz) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive DFN-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1083
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1082
In-stock Item Pricing
Qty Unit Price
1+
$0.7540
10+
$0.5800
30+
$0.5059
100+
$0.4125
500+
$0.3706
1000+
$0.3464
Welcome back, may I help you?