
* Images are for reference only
LT3060IDC-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3060IDC-5#PBF
- JLCPCB Part #
- C7453891
- Package
- DFN-8(2x2)
- Description
- -40℃~+125℃@(Tj) 1 100mA 300mV@(100mA) 30uVrms 40uA 45V 5V 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive DFN-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8140
200+
$1.1227
500+
$1.0857
1000+
$1.0680
Related Products
Welcome back, may I help you?