
* Images are for reference only
MIC5331-J4YMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5331-J4YMT-TR
- JLCPCB Part #
- C622289
- Package
- DFN-8(2x2)
- Description
- -40℃~+125℃ 1.2V、2.5V 2 5.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0502
200+
$0.4076
500+
$0.3931
1000+
$0.3850
Welcome back, may I help you?