
* Images are for reference only
TPL9053AD-DF4R-S
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPL9053AD-DF4R-S
- JLCPCB Part #
- C36301542
- Package
- DFN-8(2x2)
- Description
- -40℃~+125℃ 1 130uA 150mV 5.5V 5.7uVrms 500mA 600mV~5.3V 89dB@(1kHz) Adjustable PG Pin、Over Current Protection、Over Temperature Protection Positive DFN-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.5099
10+
$1.2276
30+
$1.0728
100+
$0.8986
500+
$0.8195
1000+
$0.7840
Welcome back, may I help you?