
* Images are for reference only
TCR2EE285,LM(CT
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCR2EE285,LM(CT
- JLCPCB Part #
- C5797499
- Package
- SOT-553
- Description
- -40℃~+85℃@(Ta) 1 180mV@(150mA) 2.85V 200mA 35uA 35uVrms 5.5V 73dB@(1kHz) Fixed Over Current Protection Positive SOT-553 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1197
200+
$0.0477
500+
$0.0461
1000+
$0.0455
Welcome back, may I help you?