This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TCR2EF285,LM(CT

Extended
Manufacturer
TOSHIBA
MFR.Part #
TCR2EF285,LM(CT
JLCPCB Part #
C7121207
Package
SC-74A(SOT-753)
Description
-40℃~+85℃ 1 2.85V 200mA 230mV@(150mA) 5.5V 60uA 73dB@(1kHz) Fixed Over Current Protection Positive SC-74A(SOT-753) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 83

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1087
200+ $0.0434
500+ $0.0420
1000+ $0.0413
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons