This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TCR2LE13,LM(CT

Extended
Manufacturer
TOSHIBA
MFR.Part #
TCR2LE13,LM(CT
JLCPCB Part #
C6284226
Package
SOT-553
Description
-40℃~+85℃@(Ta) 1 1.3V 200mA 5.5V 700mV@(150mA) Fixed Over Current Protection Positive SOT-553 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 69

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1310
200+ $0.0523
500+ $0.0506
1000+ $0.0497
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons