
* Images are for reference only
TAR5S40UTE85LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TAR5S40UTE85LF
- JLCPCB Part #
- C3746122
- Package
- SMD-5P
- Description
- -40℃~+85℃ 1 15V 200mA 200mV@(50mA) 30uVrms 4V 70dB@(1kHz) 850uA Fixed Over Current Protection、Over Temperature Protection Positive SMD-5P Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2081
200+
$0.0805
500+
$0.0777
1000+
$0.0763
Welcome back, may I help you?