
* Images are for reference only
HN1C01FYTE85LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- HN1C01FYTE85LF
- JLCPCB Part #
- C17193152
- Package
- SC-74(SOT-457)
- Description
- 1 NPN 100nA 120 150mA 250mV 300mW 50V 5V 80MHz NPN SC-74(SOT-457) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 448
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 431
In-stock Item Pricing
Qty Unit Price
1+
$0.1592
50+
$0.1241
150+
$0.1090
500+
$0.0903
3000+
$0.0819
6000+
$0.0767
Welcome back, may I help you?