
* Images are for reference only
TAR5S25U(TE85L,F)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TAR5S25U(TE85L,F)
- JLCPCB Part #
- C5976056
- Package
- SMD-5P
- Description
- -40℃~+85℃@(Ta) 1 150mA 15V 2.5V 200mV@(50mA) 30uVrms 550uA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SMD-5P Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4002
200+
$0.1597
500+
$0.1544
1000+
$0.1518
Welcome back, may I help you?