
* Images are for reference only
TAR5S16U(TE85L,F)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TAR5S16U(TE85L,F)
- JLCPCB Part #
- C6546480
- Package
- SOT-353
- Description
- -40℃~+85℃ 1 1.6V 15V 200mA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-353 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4991
200+
$0.2003
500+
$0.1939
1000+
$0.1906
Related Products
Welcome back, may I help you?