
* Images are for reference only
TC7SBL66CFU,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC7SBL66CFU,LF
- JLCPCB Part #
- C1546114
- Package
- SSOP-5-1.25mm
- Description
- -40℃~+85℃ 1.65V~3.6V 5.5Ω 7pF SSOP-5-1.25mm Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1327
200+
$0.0513
500+
$0.0495
1000+
$0.0487
Related Products
Welcome back, may I help you?