
* Images are for reference only
RN1907FE,LXHF(CT
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- RN1907FE,LXHF(CT
- JLCPCB Part #
- C17558619
- Package
- SOT-563(SOT-666)
- Description
- 100mA 100mW 10kΩ 4.7 50V SOT-563(SOT-666) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1638
200+
$0.0655
500+
$0.0632
1000+
$0.0621
Welcome back, may I help you?