
* Images are for reference only
CUZ5V6,H3F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- CUZ5V6,H3F
- JLCPCB Part #
- C7119032
- Package
- SC-76(SOD-323)
- Description
- 125pF 12A@8/20us 155W@8/20us 1uA 5.3V 5.6V 9V Bidirectional IEC 61000-4-2 TVS SC-76(SOD-323) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.2130
50+
$0.2085
150+
$0.2055
500+
$0.2024
Related Products
Welcome back, may I help you?