
* Images are for reference only
RN1402,LXHF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- RN1402,LXHF
- JLCPCB Part #
- C17612970
- Package
- TO-236-3(SOT-23-3)
- Description
- 1 NPN (Pre-Biased) 100mA 200mW 50@10mA,5V 50V TO-236-3(SOT-23-3) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1125
200+
$0.0449
500+
$0.0434
1000+
$0.0426
Related Products
Welcome back, may I help you?