This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF2S6.8UCT,L3F

Extended
Manufacturer
TOSHIBA
MFR.Part #
DF2S6.8UCT,L3F
JLCPCB Part #
C1977444
Package
CST-2
Description
1.6pF 100nA 5V 6.8V ESD IEC 61000-4-2 CST-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 154

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0585
2000+ $0.0226
5000+ $0.0218
10000+ $0.0215

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons