This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TCR3DF13,LM(CT

Extended
Manufacturer
TOSHIBA
MFR.Part #
TCR3DF13,LM(CT
JLCPCB Part #
C5956758
Package
SC-74A(SOT-753)
Description
-40℃~+85℃ 1 1.3V 300mA 5.5V 570mV@(300mA) 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SC-74A(SOT-753) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1602
200+ $0.0639
500+ $0.0618
1000+ $0.0608
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons