
* Images are for reference only
RN2302,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- RN2302,LF
- JLCPCB Part #
- C5349734
- Package
- USM
- Description
- -55℃~+150℃ 1 1.5V 100mA 100mW 10V 10kΩ 2.4V 50@10mA,5V 50V USM Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.0760
50+
$0.0744
150+
$0.0733
500+
$0.0721
Related Products
Welcome back, may I help you?