
* Images are for reference only
TJ-S4008SW4TGLC2R-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-S4008SW4TGLC2R-A5
- JLCPCB Part #
- C601695
- Package
- SMD,4x1.4mm
- Description
- -40℃~+80℃ 1.8V~2.4V 120° 20mA 620nm~630nm 625nm 72mW 800mcd Discrete Diode Red Side View Mount SMD,4x1.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2405
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2405
In-stock Item Pricing
Qty Unit Price
1+
$0.0757
50+
$0.0603
150+
$0.0525
500+
$0.0468
2500+
$0.0421
4000+
$0.0397
Related Products
Welcome back, may I help you?