
* Images are for reference only
TJ-S1608EX9T6ALC2R-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-S1608EX9T6ALC2R-A5
- JLCPCB Part #
- C48689642
- Package
- SMD,1.6x0.9mm
- Description
- -40℃~+80℃ 1.8V~2.4V 48mW 500mcd 60° 620nm~630nm 631nm Discrete Diode Red Water Clear SMD,1.6x0.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.0421
100+
$0.0336
300+
$0.0293
1000+
$0.0262
4000+
$0.0237
8000+
$0.0224
Related Products
Welcome back, may I help you?