
* Images are for reference only
TJ-L5FYTHBTCGLFLC6TW-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-L5FYTHBTCGLFLC6TW-A5
- JLCPCB Part #
- C20613332
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+80℃ 2.8V~3.6V 20mA 25cd 30° 5000K~7000K 5mm round lamp head 68mW Discrete Diode Water Clear White 插件,P=2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 520
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 520
In-stock Item Pricing
Qty Unit Price
1+
$0.0606
100+
$0.0484
300+
$0.0421
1000+
$0.0374
5000+
$0.0337
10000+
$0.0320
Related Products
Welcome back, may I help you?