
* Images are for reference only
TJ-S3216EX2T6ALC6B-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-S3216EX2T6ALC6B-A5
- JLCPCB Part #
- C48689686
- Package
- SMD,3.2x2mm
- Description
- -40℃~+80℃ 20mA 3.4V 400mcd 460nm~470nm 465nm 60° 68mW Blue Discrete Diode Water Clear SMD,3.2x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0535
100+
$0.0428
300+
$0.0373
2000+
$0.0333
4000+
$0.0301
10000+
$0.0285
Welcome back, may I help you?