
* Images are for reference only
TJ-S1005EX4T5ALC0A-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-S1005EX4T5ALC0A-A5
- JLCPCB Part #
- C48689449
- Package
- SMD,1.1x0.5mm
- Description
- -40℃~+80℃ 1.8V~2.4V 120° 200mcd 20mA 48mW 600nm~610nm 610nm Discrete Diode Orange Water Clear SMD,1.1x0.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4720
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4720
In-stock Item Pricing
Qty Unit Price
1+
$0.0286
200+
$0.0225
600+
$0.0191
5000+
$0.0170
10000+
$0.0152
20000+
$0.0143
Welcome back, may I help you?