
* Images are for reference only
TJ-S1005EX4T5ALCCW-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-S1005EX4T5ALCCW-A5
- JLCPCB Part #
- C48689624
- Package
- SMD,1.1x0.5mm
- Description
- -40℃~+80℃ 10000K~17000K 120° 20mA 3.6V 630mcd 68mW Cold White Discrete Diode Yellow Lens SMD,1.1x0.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3860
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3860
In-stock Item Pricing
Qty Unit Price
1+
$0.0368
200+
$0.0289
600+
$0.0245
4000+
$0.0219
8000+
$0.0197
20000+
$0.0184
Related Products