This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TJ-S1606EXET5ALCCW-A5

Extended
Manufacturer
TOGIALED
MFR.Part #
TJ-S1606EXET5ALCCW-A5
JLCPCB Part #
C48689641
Package
SMD,1.6x1mm
Description
-40℃~+80℃ 1.6mmx0.6mm方形灯头 10000K~17000K 120° 20mA 3.6V 500mcd 68mW Discrete Diode White Yellow Lens SMD,1.6x1mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3960

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 3960

In-stock Item Pricing

Qty Unit Price
1+ $0.0365
200+ $0.0286
600+ $0.0243
4000+ $0.0217
8000+ $0.0195
20000+ $0.0184
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons