This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TJ-S1005EX4T5ALC6B-A5

Extended
Manufacturer
TOGIALED
MFR.Part #
TJ-S1005EX4T5ALC6B-A5
JLCPCB Part #
C48689453
Package
SMD,1.1x0.5mm
Description
-40℃~+80℃ 1.1mm x 0.5mm square LED 120° 2.8V~3.6V 200mcd 20mA 460nm~470nm 465nm 68mW Blue Discrete Diode Water Clear SMD,1.1x0.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3980

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 3980

In-stock Item Pricing

Qty Unit Price
1+ $0.0285
200+ $0.0224
600+ $0.0190
5000+ $0.0169
10000+ $0.0152
20000+ $0.0142

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons