
* Images are for reference only
TMPC0605H-100MG-D
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPC0605H-100MG-D
- JLCPCB Part #
- C357205
- Package
- SMD,7.3x6.6mm
- Description
- 10uH 4A 60mΩ 7.5A ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.2958
10+
$0.2319
30+
$0.2045
100+
$0.1703
500+
$0.1550
800+
$0.1460
Related Products
Welcome back, may I help you?