
* Images are for reference only
TMPF 0503A-R47MN-ABD
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPF 0503A-R47MN-ABD
- JLCPCB Part #
- C17339737
- Package
- SMD,5.5x5.3mm
- Description
- 13.7A 14Ω 24A 470nH ±20% SMD,5.5x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8069
200+
$0.7212
500+
$0.6971
1000+
$0.6858
Related Products
Welcome back, may I help you?