
* Images are for reference only
TL-4101-C-5V
Extended
- Manufacturer
- TLrelay
- MFR.Part #
- TL-4101-C-5V
- JLCPCB Part #
- C50401254
- Package
- 插件,15.7x10.4mm
- Description
- -30℃~+85℃ 100mΩ 360mW 3A@250VAC、3A@24VDC 5A 5V 5ms 5ms 60V@DC、240V@AC 69Ω A set of conversions: 1C (Single-pole Double-throw Conversion) Silver Alloy 插件,15.7x10.4mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.4715
10+
$0.3733
25+
$0.3315
100+
$0.2784
500+
$0.2543
1000+
$0.2398
Welcome back, may I help you?