
* Images are for reference only
TL-4100-C-12V
Extended
- Manufacturer
- TLrelay
- MFR.Part #
- TL-4100-C-12V
- JLCPCB Part #
- C50401253
- Package
- 插件,15.7x10.4mm
- Description
- -30℃~+85℃ 100mΩ 12V 360mW 3A@30VDC、3A@250VAC 400Ω 5A 5ms 5ms 90V@DC、750V@AC A set of conversions: 1C (Single-pole Double-throw Conversion) Silver Alloy 插件,15.7x10.4mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.4570
10+
$0.3637
25+
$0.3235
100+
$0.2736
500+
$0.2511
1000+
$0.2382
Related Products
Welcome back, may I help you?