
* Images are for reference only
TL-32F-5V-HS16A
Extended
- Manufacturer
- TLrelay
- MFR.Part #
- TL-32F-5V-HS16A
- JLCPCB Part #
- C50401247
- Package
- Plugin,18.3x10.2mm
- Description
- -40℃~+85℃ 100mΩ 10ms 16A 16A@250VAC、16A@30VDC 30V@DC、250V@AC 4ms 5V Silver Alloy 插件,18.3x10.2mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.8046
10+
$0.6453
30+
$0.5648
100+
$0.4860
500+
$0.4393
1000+
$0.4152
Related Products
Welcome back, may I help you?