
* Images are for reference only
T90-12VDC-TL-A5pin30A
Extended
- Manufacturer
- TLrelay
- MFR.Part #
- T90-12VDC-TL-A5pin30A
- JLCPCB Part #
- C50401331
- Package
- Plugin
- Description
- -40℃~+70℃ 100mΩ 10ms 12V 155Ω 15ms 30A 30A@250VAC、30A@28VDC 30V@DC、250V@AC 930mW Silver Alloy 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$1.2065
10+
$0.9966
25+
$0.8819
100+
$0.7511
500+
$0.6929
1000+
$0.6671
Welcome back, may I help you?