This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

J120D1AC6VDC

Extended
Manufacturer
CIT Relay and Switch
MFR.Part #
J120D1AC6VDC
JLCPCB Part #
C6644811
Package
Plugin
Description
-30℃~+55℃ 1 Set Normally Open: 1A (SPST NO) 10ms 20A 20ms 300V@AC 6V AgSnO2 Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2640
200+ $1.7015
500+ $1.6452
1000+ $1.6163

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons