
* Images are for reference only
JQC-3FF-S-H24V
Extended
- Manufacturer
- TLrelay
- MFR.Part #
- JQC-3FF-S-H24V
- JLCPCB Part #
- C50401224
- Package
- 插件,19.2x15.4mm
- Description
- -40℃~+85℃ 100mΩ 10A@250VAC、15A@125VAC 10ms 15A 24V 30V@DC、250V@AC 5ms Silver Alloy 插件,19.2x15.4mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.5133
10+
$0.4023
30+
$0.3556
100+
$0.2961
500+
$0.2688
1000+
$0.2527
Welcome back, may I help you?