This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TLS550V470M35*60

Extended
Manufacturer
SamYoung Electronics
MFR.Part #
TLS550V470M35*60
JLCPCB Part #
C347032
Package
Plugin,D35xL60mm
Description
-25℃~+105℃ 10mm 2.03A@120Hz 3000hrs@105℃ 35mm 470uF 550V 60mm ±20% 插件,D35xL60mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 734

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 732

In-stock Item Pricing

Qty Unit Price
1+ $7.2596
10+ $6.3705
50+ $5.2675
100+ $4.8141

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons