
* Images are for reference only
TLC5615CN
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- TLC5615CN
- JLCPCB Part #
- C5310753
- Package
- DIP-8
- Description
- 0℃~+70℃ 1 1.21MHz 10 12.5us 1LSB 350uA 4.5V~5.5V Built-in External Serial Voltage Buffer DIP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 352
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 349
In-stock Item Pricing
Qty Unit Price
1+
$1.5195
10+
$1.2478
50+
$1.0838
100+
$0.9149
500+
$0.8394
1000+
$0.8056
Related Products
Welcome back, may I help you?