
* Images are for reference only
SP3085EIM/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- SP3085EIM/TR
- JLCPCB Part #
- C519085
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 1 180uA 1Mbps 256 4.5V~5.5V Half-Duplex Transceiver ±16kV SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2540
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2538
In-stock Item Pricing
Qty Unit Price
1+
$0.3203
50+
$0.2515
150+
$0.2221
500+
$0.1853
2500+
$0.1689
5000+
$0.1590
Related Products
Welcome back, may I help you?