
* Images are for reference only
CD4017BE
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- CD4017BE
- JLCPCB Part #
- C507168
- Package
- DIP-16
- Description
- -40℃~+85℃ 3V~18V 5.5MHz 85ns Asynchronous Rising Edge DIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1636
50+
$0.1270
150+
$0.1112
500+
$0.0917
2000+
$0.0830
5000+
$0.0776
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?