
* Images are for reference only
TL49F-DC5V-A-5
Extended
- Manufacturer
- TLrelay
- MFR.Part #
- TL49F-DC5V-A-5
- JLCPCB Part #
- C50401264
- Package
- Plugin,20x5mm
- Description
- -40℃~+85℃ 100MΩ 10ms 120mW 208Ω 30V@DC、277V@AC 5A 5A@30VDC、5A@250VAC 5V 5ms Silver Alloy 插件,20x5mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 62
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$1.1436
10+
$0.9485
50+
$0.8420
100+
$0.7210
500+
$0.6662
1000+
$0.6420
Related Products
Welcome back, may I help you?