
* Images are for reference only
TL36F 024VDC-HS
Extended
- Manufacturer
- TLrelay
- MFR.Part #
- TL36F 024VDC-HS
- JLCPCB Part #
- C50401270
- Package
- Plugin,24x10mm
- Description
- -30℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10A 10A@30VDC、10A@250VAC 110V@DC、250V@AC 15ms 2.304kΩ 24V 250mW 8ms Silver Alloy 插件,24x10mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.8908
10+
$0.7201
30+
$0.6363
100+
$0.5525
500+
$0.5026
1000+
$0.4768
Related Products
Welcome back, may I help you?