
* Images are for reference only
TVR14361KLEBQ01M
Extended
- Manufacturer
- TKS
- MFR.Part #
- TVR14361KLEBQ01M
- JLCPCB Part #
- C5158712
- Package
- Plugin,P=7.5mm
- Description
- 130J 230V 300V 360V 595V 6.5kA 600mW 7.5mm 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 450
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2938
50+
$0.2294
150+
$0.2019
450+
$0.1597
2700+
$0.1446
4950+
$0.1354
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?